TLP3083(TP1,F

Toshiba
757-TLP3083TP1F
TLP3083(TP1,F

Mfr.:

Description:
Triac & SCR Output Optocouplers PHOTOCOUPLER TRIAC 800V ZERO CROSS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,59 € 1,59 €
1,14 € 11,40 €
0,847 € 84,70 €
0,725 € 362,50 €
0,681 € 681,00 €
Full Reel (Order in multiples of 1500)
0,65 € 975,00 €
0,598 € 1.794,00 €
0,579 € 5.211,00 €
24.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Triac & SCR Output Optocouplers
RoHS:  
SMD/SMT
SMD-5
With Zero-Crossing Circuit
PhotoTriac
1 Channel
5000 Vrms
50 mA
1.15 V
100 mW
800 V
100 mA
- 25 C
+ 85 C
TLP3083
Reel
Cut Tape
MouseReel
Brand: Toshiba
Maximum Trigger Current: 5 mA
On-State RMS Current - It RMS: 100 mA
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 1500
Subcategory: Optocouplers
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. This comprehensive optocoupler lineup from Toshiba consists of a module that features a high-power infrared LED coupled with a photodetector. These photocouplers are certified for major international safety standards and provide high isolation voltage, and low-power consumption. This makes them ideal for applications that require enhanced safety and environmental friendliness.