TLP3083F(LF4,F

Toshiba
757-TLP3083FLF4F
TLP3083F(LF4,F

Mfr.:

Description:
Triac & SCR Output Optocouplers Phototriac; ZVC; wide creepage; 5-pin DIP6; SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,62 € 1,62 €
0,963 € 9,63 €
0,84 € 84,00 €
0,738 € 369,00 €
0,688 € 688,00 €
0,666 € 1.665,00 €
0,644 € 3.220,00 €
0,618 € 6.180,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Triac & SCR Output Optocouplers
RoHS:  
SMD/SMT
DIP-6
With Zero-Crossing Circuit
PhotoTriac
1 Channel
5000 Vrms
10 mA
1.15 V
400 mW
800 V
2 A
- 25 C
+ 85 C
TLP3083F
Tube
Brand: Toshiba
Maximum Trigger Current: 5 mA
On-State RMS Current - It RMS: 100 mA
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Zero-Crossing Voltage: 20 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.