TLP3064(S,C,F)

Toshiba
757-TLP3064(S,C,F,T)
TLP3064(S,C,F)

Mfr.:

Description:
Triac & SCR Output Optocouplers 600Vceo 5000Vrms Zero-volt turn-on

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Triac & SCR Output Optocouplers
RoHS:  
Through Hole
PDIP-6
With Zero-Crossing Circuit
PhotoTriac
1 Channel
5000 Vrms
10 mA
1.4 V
600 V
100 mA
- 40 C
+ 100 C
TLP3064
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Trigger Current: 3 mA
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
5A991