TLP3052(S,C,F,T)

Toshiba
757-TLP3052S,C,F,T
TLP3052(S,C,F,T)

Mfr.:

Description:
Triac & SCR Output Optocouplers Triac cplr IFT=10mA VDRM=600V NZC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Triac & SCR Output Optocouplers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
PDIP-6
Without Zero-Crossing Circuit
PhotoTriac
1 Channel
5000 Vrms
20 mA
1.15 V
330 mW
600 V
100 mA
- 40 C
+ 100 C
Reel
Cut Tape
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Trigger Current: 10 mA
On-State RMS Current - It RMS: 100 mA
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TOSHIBA THAILAND DEVICES

This part number is manufactured by the Toshiba Thailand
facilities and affected by severe floods. Toshiba can not
guarantee delivery at this time.

757-xxx

Please contact a Mouser Technical Sales Representative
for further assistance if required.


5-1111-13

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
ECCN:
5A991