TLP3043(S,C,F)

Toshiba
757-TLP3043SCF
TLP3043(S,C,F)

Mfr.:

Description:
Triac & SCR Output Optocouplers 400V 5000 Vrms 100mA 100mW

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Triac & SCR Output Optocouplers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
DIP-6
With Zero-Crossing Circuit
PhotoTriac
1 Channel
5000 Vrms
20 mA
1.15 V
300 mW
400 V
- 40 C
+ 100 C
TLP3043
Tube
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Trigger Current: 5 mA
On-State RMS Current - It RMS: 100 mA
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99