TLP291(GB,SE

Toshiba
757-TLP291GBSE
TLP291(GB,SE

Mfr.:

Description:
Transistor Output Optocouplers Gen Purp 1-Circuit 50mA 80V 3750Vrms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 132.231

Stock:
132.231 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,421 € 0,42 €
0,292 € 2,92 €
0,194 € 19,40 €
0,17 € 89,25 €
0,147 € 154,35 €
0,137 € 695,28 €
0,129 € 1.309,35 €
0,122 € 3.053,05 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
SOIC-4
1 Channel
3750 Vrms
Phototransistor
100 %
600 %
50 mA
1.4 V
80 V
50 mA
300 mV
2 us
3 us
5 V
200 mW
- 55 C
+ 110 C
TLP291
Tube
Brand: Toshiba
Current Transfer Ratio: 100 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 175
Subcategory: Optocouplers
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. This comprehensive optocoupler lineup from Toshiba consists of a module that features a high-power infrared LED coupled with a photodetector. These photocouplers are certified for major international safety standards and provide high isolation voltage, and low-power consumption. This makes them ideal for applications that require enhanced safety and environmental friendliness.