TLP281(TP,F)

Toshiba
757-TLP281(TPF)
TLP281(TP,F)

Mfr.:

Description:
Transistor Output Optocouplers

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Toshiba TLP291(TP,SE
Toshiba
Transistor Output Optocouplers 50mA 80V Gen Purp 50mA 1 Circuit

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Transistor Output Optocouplers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
1 Channel
TLP281
Brand: Toshiba
Product Type: Transistor Output Optocouplers
Subcategory: Optocouplers
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.