TLP2766A(TP4,E

Toshiba
757-TLP2766ATP4E
TLP2766A(TP4,E

Mfr.:

Description:
High Speed Optocouplers High speed Logic output coupler; SO6L; RoHS;

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.542

Stock:
1.542
Can Dispatch Immediately
On Order:
9.000
Expected 9/7/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,40 € 1,40 €
0,98 € 9,80 €
0,736 € 73,60 €
0,63 € 315,00 €
0,602 € 602,00 €
Full Reel (Order in multiples of 1500)
0,543 € 814,50 €
0,52 € 1.560,00 €
0,504 € 4.536,00 €
24.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,35 €
Min:
1

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: High Speed Optocouplers
RoHS:  
SMD/SMT
SOIC-6
1 Channel
20 Mb/s
5000 Vrms
Totem Pole
10 mA
1.4 V
5 ns
4 ns
5 V
3 mA
40 mW
- 40 C
+ 125 C
TLP2766A
Reel
Cut Tape
MouseReel
Brand: Toshiba
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1500
Subcategory: Optocouplers
Unit Weight: 126 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

High-Speed Photocouplers

Toshiba High-Speed Photocouplers consist of a high-output GaAℓAs light-emitting diode coupled with integrated high gain, high-speed photodetectors. Toshiba offers photocouplers compliant with various communication standards ranging from RS232 to those for factory networks. Many of these devices can operate from both 3.3V and 5V power supplies. Since these photocouplers can be used in mixed 3.3V/5V systems, common parts can be used across different product lines. Toshiba also offers an extensive lineup of photocouplers with an LED current as low as 1mA by leveraging the characteristics of high-power LEDs. These photocouplers can be directly driven by a microcontroller without an intervening buffer and help reduce system power consumption.