TLP2735(E

Toshiba
757-TLP2735E
TLP2735(E

Mfr.:

Description:
Logic Output Opto-couplers Photocoupler 15V 4.5mA 40ns 5000Vrms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 283

Stock:
283 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,51 € 1,51 €
1,07 € 10,70 €
0,813 € 81,30 €
0,679 € 339,50 €
0,621 € 621,00 €
0,61 € 1.525,00 €
0,583 € 2.915,00 €
0,554 € 5.540,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Logic Output Opto-couplers
RoHS:  
4 ns
4 ns
SMD/SMT
SOIC-6
Photo IC
1 Channel
5000 Vrms
20 mA
5 mA
1.6 V
5 V
40 mW
- 40 C
+ 125 C
TLP2735
Tube
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 100 ns
Factory Pack Quantity: 125
Subcategory: Optocouplers
Type: Photocoupler
Unit Weight: 126 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
USHTS:
8541498000
ECCN:
EAR99