TLP2719(D4-LF4,E

Toshiba
757-TLP2719D4-LF4E
TLP2719(D4-LF4,E

Mfr.:

Description:
High Speed Optocouplers Photocoupler VDE 20V 1mA 2000ns 5000Vrms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.034

Stock:
1.034 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,46 € 1,46 €
1,02 € 10,20 €
0,759 € 75,90 €
0,685 € 342,50 €
0,617 € 617,00 €
0,582 € 1.455,00 €
0,557 € 2.785,00 €
0,529 € 5.290,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: High Speed Optocouplers
RoHS:  
SMD/SMT
SOIC-6
1 Channel
1 Mb/s
5000 Vrms
Open Collector
37 %
20 mA
1.6 V
5 V
2.4 mA
100 mW
- 40 C
+ 100 C
TLP2719
Tube
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: High Speed Optocouplers
Factory Pack Quantity: 125
Subcategory: Optocouplers
Unit Weight: 126 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

High-Speed Photocouplers

Toshiba High-Speed Photocouplers consist of a high-output GaAℓAs light-emitting diode coupled with integrated high gain, high-speed photodetectors. Toshiba offers photocouplers compliant with various communication standards ranging from RS232 to those for factory networks. Many of these devices can operate from both 3.3V and 5V power supplies. Since these photocouplers can be used in mixed 3.3V/5V systems, common parts can be used across different product lines. Toshiba also offers an extensive lineup of photocouplers with an LED current as low as 1mA by leveraging the characteristics of high-power LEDs. These photocouplers can be directly driven by a microcontroller without an intervening buffer and help reduce system power consumption.

TLP2719 High-Speed Photocouplers

Toshiba TLP2719 High-Speed Photocouplers consist of a high-output GaAlAs light-emitting diode coupled with a high-gain and high-speed photodetector. These photocouplers come with inverter logic type (open collector) output. The TLP2719 photocouplers feature 1Mbps typical data transfer rate and ±10kV/µs (minimum) common-mode transient immunity. These photocouplers provide 5000Vrms (minimum) high isolation voltage that satisfies the reinforced insulation class according to international safety standards. The TLP2719 photocouplers are available in a SO6L package, contributing to system size reduction. Typical applications include intelligent power module signal isolation, Factory Automation (FA), and industrial inverters.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. This comprehensive optocoupler lineup from Toshiba consists of a module that features a high-power infrared LED coupled with a photodetector. These photocouplers are certified for major international safety standards and provide high isolation voltage, and low-power consumption. This makes them ideal for applications that require enhanced safety and environmental friendliness.