TLP2710(LF4,E

Toshiba
757-TLP2710LF4E
TLP2710(LF4,E

Mfr.:

Description:
High Speed Optocouplers Photocoupler 6V .3mA 50ns 5000Vrms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 103

Stock:
103 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,36 € 1,36 €
0,972 € 9,72 €
0,71 € 71,00 €
0,605 € 302,50 €
0,555 € 555,00 €
0,54 € 1.350,00 €
0,516 € 2.580,00 €
0,489 € 4.890,00 €
25.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,36 €
Min:
1

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: High Speed Optocouplers
RoHS:  
SMD/SMT
SOIC-6
1 Channel
5 Mb/s
5000 Vrms
Totem Pole
6 mA
1.53 V
11 ns
13 ns
5 V
3.2 mA
40 mW
- 40 C
+ 125 C
TLP2710
Tube
Brand: Toshiba
Product Type: High Speed Optocouplers
Factory Pack Quantity: 125
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Speed Photocouplers

Toshiba High-Speed Photocouplers consist of a high-output GaAℓAs light-emitting diode coupled with integrated high gain, high-speed photodetectors. Toshiba offers photocouplers compliant with various communication standards ranging from RS232 to those for factory networks. Many of these devices can operate from both 3.3V and 5V power supplies. Since these photocouplers can be used in mixed 3.3V/5V systems, common parts can be used across different product lines. Toshiba also offers an extensive lineup of photocouplers with an LED current as low as 1mA by leveraging the characteristics of high-power LEDs. These photocouplers can be directly driven by a microcontroller without an intervening buffer and help reduce system power consumption.