TLP265J(E

Toshiba
757-TLP265JE
TLP265J(E

Mfr.:

Description:
Triac & SCR Output Optocouplers Gen Purp 1-Circuit 70mA 600V 3750Vrms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,714 € 0,71 €
0,497 € 4,97 €
0,359 € 35,90 €
0,299 € 149,50 €
0,272 € 272,00 €
0,264 € 660,00 €
0,249 € 1.245,00 €
0,232 € 2.320,00 €
0,225 € 5.625,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Triac & SCR Output Optocouplers
RoHS:  
Tube
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 125
Subcategory: Optocouplers
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99