TLP250(F)

Toshiba
757-TLP250(F)
TLP250(F)

Mfr.:

Description:
Logic Output Opto-couplers RECOMMENDED ALT 757-TLP250HF

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Toshiba TLP250H(F)
Toshiba
Logic Output Opto-couplers Photocoupler, Photo IC Output

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Logic Output Opto-couplers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
DIP-8
Push-Pull
1 Channel
5000 Vrms
1.5 A
20 mA
1.6 V
5 V
- 20 C
+ 85 C
TLP250
Tube
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Logic Output Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Unit Weight: 1,818 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
5A991