TLP241BF(D4TP4,F

Toshiba
757-TLP241BFD4TP4F
TLP241BF(D4TP4,F

Mfr.:

Description:
MOSFET Output Optocouplers Photorelay; 100V/2A; DIP4; wide Creepage; SMD; RoHS; T&R; VDE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 970

Stock:
970
Can Dispatch Immediately
On Order:
1.000
Expected 7/17/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,64 € 2,64 €
1,87 € 18,70 €
1,46 € 146,00 €
1,28 € 640,00 €
Full Reel (Order in multiples of 1000)
1,21 € 1.210,00 €
1,12 € 2.240,00 €
1,08 € 5.400,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFET Output Optocouplers
RoHS:  
SMD/SMT
SMD-4 Gull Wing
Photo MOSFET
1 Channel
5000 Vrms
10 A
1.65 V
6 V
550 mW
- 20 C
+ 85 C
Reel
Cut Tape
Brand: Toshiba
Country of Assembly: JP
Country of Diffusion: JP
Country of Origin: JP
Product Type: MOSFET Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
USHTS:
8541498000
ECCN:
EAR99