TLP241BF(D4,F

Toshiba
757-TLP241BFD4F
TLP241BF(D4,F

Mfr.:

Description:
MOSFET Output Optocouplers Photorelay; 100V/2A; DIP4; wide Creepage; THT; RoHS; Tube; VDE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,64 € 2,64 €
1,88 € 18,80 €
1,36 € 136,00 €
1,22 € 610,00 €
1,14 € 1.140,00 €
1,13 € 2.825,00 €
1,08 € 5.400,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFET Output Optocouplers
RoHS:  
Through Hole
DIP-4 Wide
Photo MOSFET
1 Channel
5000 Vrms
10 A
1.65 V
6 V
550 mW
- 20 C
+ 85 C
Tube
Brand: Toshiba
Product Type: MOSFET Output Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLP241B Photorelays

Toshiba TLP241B Photorelays consist of a photo MOSFET optically coupled to an infrared light-emitting diode. The TLP241B Photorelays are housed in a 4-pin DIP package. It provides an isolation voltage of 5000Vrms. This makes them ideal for applications that require reinforced insulation.