TLP2348(E

Toshiba
757-TLP2348E
TLP2348(E

Mfr.:

Description:
Logic Output Opto-couplers Photocoupler 30V 3mA 40ns 3750Vrms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.466

Stock:
1.466 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,02 € 1,02 €
0,718 € 7,18 €
0,521 € 52,10 €
0,439 € 219,50 €
0,399 € 399,00 €
0,39 € 975,00 €
0,37 € 1.850,00 €
0,352 € 3.520,00 €
0,348 € 8.700,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Logic Output Opto-couplers
RoHS:  
3 ns
3 ns
SMD/SMT
SOIC-6
Photo IC
1 Channel
3750 Vrms
50 mA
3 mA
1.55 V
5 V
40 mW
- 40 C
+ 110 C
TLP2348
Tube
Brand: Toshiba
Country of Assembly: TH
Country of Diffusion: JP
Country of Origin: TH
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 120 ns
Factory Pack Quantity: 125
Subcategory: Optocouplers
Type: Photocoupler
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
USHTS:
8542390090
ECCN:
EAR99