TLP2301(E

Toshiba
757-TLP2301E
TLP2301(E

Mfr.:

Description:
High Speed Optocouplers 2.3mm Low Prof 50 CTR 3750 Vrms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.439

Stock:
1.439 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,533 € 0,53 €
0,365 € 3,65 €
0,258 € 25,80 €
0,224 € 112,00 €
0,20 € 200,00 €
0,178 € 445,00 €
0,169 € 845,00 €
0,16 € 1.600,00 €
0,154 € 3.850,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,53 €
Min:
1

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: High Speed Optocouplers
RoHS:  
SMD/SMT
1 Channel
20 kb/s
3750 Vrms
Open Collector
50 %
10 mA
1.25 V
5 V
50 mA
200 mW
- 55 C
+ 125 C
TLP2301
Tube
Brand: Toshiba
Product Type: High Speed Optocouplers
Factory Pack Quantity: 125
Subcategory: Optocouplers
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

High-Speed Photocouplers

Toshiba High-Speed Photocouplers consist of a high-output GaAℓAs light-emitting diode coupled with integrated high gain, high-speed photodetectors. Toshiba offers photocouplers compliant with various communication standards ranging from RS232 to those for factory networks. Many of these devices can operate from both 3.3V and 5V power supplies. Since these photocouplers can be used in mixed 3.3V/5V systems, common parts can be used across different product lines. Toshiba also offers an extensive lineup of photocouplers with an LED current as low as 1mA by leveraging the characteristics of high-power LEDs. These photocouplers can be directly driven by a microcontroller without an intervening buffer and help reduce system power consumption.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. This comprehensive optocoupler lineup from Toshiba consists of a module that features a high-power infrared LED coupled with a photodetector. These photocouplers are certified for major international safety standards and provide high isolation voltage, and low-power consumption. This makes them ideal for applications that require enhanced safety and environmental friendliness.