TLP222G(F)

Toshiba
757-TLP222G(F)
TLP222G(F)

Mfr.:

Description:
Solid State Relays - PCB Mount Photorelay 1-Form-A VOFF=350V 0.12A 50o

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Solid State Relays - PCB Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Tube
PCB Mount
120 mA
350 VAC, 350 VDC
1 Form A (SPST-NO)
1 VDC to 1.3 VDC
DIP-4
Photo MOSFET
50 mA
- 40 C
+ 85 C
6.4 mm (0.252 in)
4.58 mm (0.18 in)
3.65 mm (0.144 in)
TLP222G
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 100
Subcategory: Relays
Termination Style: Solder Pin
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541409090
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99