TLP2161(F)

Toshiba
757-TLP2161F
TLP2161(F)

Mfr.:

Description:
High Speed Optocouplers High Speed Logic Output Coupler

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: High Speed Optocouplers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOIC-8
2 Channel
15 Mb/s
2500 Vrms
Photo IC
2 mA
1.5 V
3 ns
3 ns
5 V
10 mA
40 mW
- 40 C
+ 125 C
Tube
Brand: Toshiba
Product Type: High Speed Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Unit Weight: 110 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.