TLP185(TPR,SE

Toshiba
757-TLP185TPRSE
TLP185(TPR,SE

Mfr.:

Description:
Transistor Output Optocouplers 50mA 80V 3750Vrms 50mA 1 Circuit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.883

Stock:
13.883 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,421 € 0,42 €
0,292 € 2,92 €
0,209 € 20,90 €
0,172 € 86,00 €
0,159 € 159,00 €
Full Reel (Order in multiples of 3000)
0,153 € 459,00 €
0,143 € 858,00 €
0,13 € 1.170,00 €
0,12 € 2.880,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,42 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,42 €
Min:
1

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Transistor Output Optocouplers
RoHS:  
1 Channel
TLP185
Reel
Cut Tape
MouseReel
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99