TLP181FT

Toshiba
757-TLP181FT
TLP181FT

Mfr.:

Description:
Transistor Output Optocouplers DC Transistor Miniflat

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Transistor Output Optocouplers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SMD-4
1 Channel
3750 Vrms
NPN Phototransistor
16 mA
1.3 V
80 V
10 mA
400 mV
2 us
3 us
5 V
200 mW
- 55 C
+ 110 C
TLP181
Brand: Toshiba
Configuration: 1 Channel
Current Transfer Ratio: 600 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
ECCN:
5A991
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.