TLP176D(F)

Toshiba
757-TLP176DF
TLP176D(F)

Mfr.:

Description:
Solid State Relays - PCB Mount Photorelay Voff=200V Ion=0.2A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 87

Stock:
87 Can Dispatch Immediately
Quantities greater than 87 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,36 € 1,36 €
1,22 € 12,20 €
1,16 € 29,00 €
1,12 € 56,00 €
1,05 € 105,00 €
1,01 € 303,00 €
0,989 € 494,50 €
0,963 € 963,00 €
0,92 € 4.600,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
200 mA
200 VAC, 200 VDC
1 Form A (SPST-NO)
1 VDC to 1.3 VDC
Photo MOSFET
50 mA
- 40 C
+ 85 C
4.4 mm (0.173 in)
3.9 mm (0.154 in)
2.1 mm (0.083 in)
TLP176D
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 100
Subcategory: Relays
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99