TLP170J(F)

Toshiba
757-TLP170JF
TLP170J(F)

Mfr.:

Description:
MOSFET Output Optocouplers Photorelay .09A 600V 1500 Vrms 75pF 1mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.225

Stock:
1.225 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
1,03 € 10,30 €
0,937 € 93,70 €
0,903 € 451,50 €
0,792 € 1.980,00 €
0,751 € 3.755,00 €
0,731 € 7.310,00 €
25.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,26 €
Min:
1

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFET Output Optocouplers
RoHS:  
Photo MOSFET
1 Channel
1500 Vrms
TLP170J
Tube
Brand: Toshiba
Product Type: MOSFET Output Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. This comprehensive optocoupler lineup from Toshiba consists of a module that features a high-power infrared LED coupled with a photodetector. These photocouplers are certified for major international safety standards and provide high isolation voltage, and low-power consumption. This makes them ideal for applications that require enhanced safety and environmental friendliness.

Photorelays

Toshiba Photorelays are ideal for security systems, mechanical relay replacements, factory automation, and measuring instruments. General-purpose, high-capacity, and lower CR photorelays are semiconductor relays made up of an LED optically coupled to a MOSFET, used mainly as signal relay replacements. These Toshiba photorelays are available in various packages with an operating temperature range of -20°C to +110°C.