TLP155E(TPL,E)

Toshiba
757-TLP155ETPLE
TLP155E(TPL,E)

Mfr.:

Description:
Logic Output Opto-couplers Photo-IC 3750 Vrms 3mA 6K VTR Max

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.316

Stock:
3.316
Can Dispatch Immediately
On Order:
6.000
Expected 6/15/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,886 € 0,89 €
0,618 € 6,18 €
0,458 € 45,80 €
0,386 € 193,00 €
0,362 € 362,00 €
Full Reel (Order in multiples of 3000)
0,331 € 993,00 €
0,31 € 1.860,00 €
0,294 € 2.646,00 €
0,292 € 7.008,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Logic Output Opto-couplers
RoHS:  
35 ns
15 ns
SMD/SMT
Totem Pole
1 Channel
3750 Vrms
50 mA
20 mA
1.55 V
5 V
40 mW
- 40 C
+ 100 C
TLP155E
Reel
Cut Tape
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Logic Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. This comprehensive optocoupler lineup from Toshiba consists of a module that features a high-power infrared LED coupled with a photodetector. These photocouplers are certified for major international safety standards and provide high isolation voltage, and low-power consumption. This makes them ideal for applications that require enhanced safety and environmental friendliness.