TLP152(E

Toshiba
757-TLP152E
TLP152(E

Mfr.:

Description:
Optically Isolated Gate Drivers Gate Drive Phcplr 3750 Vrms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 994

Stock:
994 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
0,799 € 7,99 €
0,582 € 58,20 €
0,528 € 264,00 €
0,453 € 453,00 €
0,396 € 1.584,00 €
0,384 € 3.072,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Optically Isolated Gate Drivers
RoHS:  
TLP152
SMD/SMT
1 Channel
1.57 V
5 V
15 mA
3750 Vrms
- 40 C
+ 100 C
260 mW
18 ns
22 ns
Tube
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Optically Isolated Gate Drivers
Factory Pack Quantity: 125
Subcategory: Optocouplers
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8541409029
MXHTS:
8542399999
ECCN:
EAR99

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. This comprehensive optocoupler lineup from Toshiba consists of a module that features a high-power infrared LED coupled with a photodetector. These photocouplers are certified for major international safety standards and provide high isolation voltage, and low-power consumption. This makes them ideal for applications that require enhanced safety and environmental friendliness.