TLP151A(E)

Toshiba
757-TLP151AE
TLP151A(E)

Mfr.:

Description:
Optically Isolated Gate Drivers Photo-IC 10 to 30V 3750 Vrms 500ns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 237

Stock:
237 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,30 € 1,30 €
0,92 € 9,20 €
0,63 € 63,00 €
0,626 € 156,50 €
0,563 € 281,50 €
0,515 € 515,00 €
0,498 € 1.992,00 €
0,482 € 3.856,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Optically Isolated Gate Drivers
RoHS:  
TLP151A
SMD/SMT
SOIC-6
1 Channel
1.55 V
5 V
10 mA
3750 Vrms
- 40 C
+ 110 C
80 mW
500 ns
50 ns
50 ns
Tube
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Optically Isolated Gate Drivers
Factory Pack Quantity: 125
Subcategory: Optocouplers
Type: Photocoupler
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541401000
CNHTS:
8541490000
USHTS:
8541498000
JPHTS:
8541400103
BRHTS:
85414011
ECCN:
EAR99

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. This comprehensive optocoupler lineup from Toshiba consists of a module that features a high-power infrared LED coupled with a photodetector. These photocouplers are certified for major international safety standards and provide high isolation voltage, and low-power consumption. This makes them ideal for applications that require enhanced safety and environmental friendliness.