TLP124(BV-TPR,F)

Toshiba
757-TLP124(BV-TPR,F)
TLP124(BV-TPR,F)

Mfr.:

Description:
Transistor Output Optocouplers 80Vceo 3750Vrms Low input current

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Transistor Output Optocouplers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOP-4
1 Channel
3750 Vrms
NPN Phototransistor
50 mA
1.3 V
80 V
50 mA
400 mV
8 us
8 us
5 V
200 mW
- 55 C
+ 100 C
TLP124
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: 1 Channel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Transfer Ratio: 1200 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
5A991