TLP109(IGM,E)

Toshiba
757-TLP109IGME
TLP109(IGM,E)

Mfr.:

Description:
High Speed Optocouplers Photo-IC -0.5 to 30V 3750 Vrms 800ns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,79 € 1,79 €
1,28 € 12,80 €
0,963 € 96,30 €
0,826 € 413,00 €
0,755 € 755,00 €
0,738 € 1.845,00 €
0,714 € 3.570,00 €
0,674 € 6.740,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
1,11 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
1,69 €
Min:
1

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: High Speed Optocouplers
RoHS:  
SMD/SMT
SOIC-6
1 Channel
1 Mb/s
3750 Vrms
Photo IC
20 %
16 mA
1.64 V
800 ns
800 ns
5 V
8 mA
140 mW
- 55 C
+ 125 C
TLP109
Tube
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: High Speed Optocouplers
Factory Pack Quantity: 125
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541410000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854140090
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99