TK6A80E,S4X

Toshiba
757-TK6A80ES4X
TK6A80E,S4X

Mfr.:

Description:
MOSFETs PLN MOS 800V 1700m (VGS=10V) TO-220SIS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 159

Stock:
159 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,82 € 2,82 €
1,42 € 14,20 €
1,31 € 131,00 €
1,02 € 510,00 €
0,937 € 937,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
800 V
6 A
1.35 Ohms
- 30 V, 30 V
4 V
32 nC
- 55 C
+ 150 C
45 W
Enhancement
MOSVIII
Tube
Brand: Toshiba
Configuration: Single
Fall Time: 15 ns
Product Type: MOSFETs
Rise Time: 20 ns
Series: TK6A80E
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 85 ns
Typical Turn-On Delay Time: 55 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

π-MOS VIII MOSFETs

Toshiba π-MOS VIII MOSFETs are 10V gate drive single N-channel devices based on the Toshiba eighth-generation planar semiconductor process, which combines high levels of cell integration with optimized cell design. The technology supports reduced gate charge and capacitance compared to prior generations without losing the benefits of low RDS(ON). Available with 800V and 900V ratings, these MOSFETs target applications such as flyback converters in LED lighting, supplementary power supplies, and other circuits that require current switching below 5.0A. These devices are offered in a standard TO-220 through-hole form factor and a surface-mounted DPAK package.