TK5R3E08QM,S1X

Toshiba
757-TK5R3E08QMS1X
TK5R3E08QM,S1X

Mfr.:

Description:
MOSFETs UMOS10 TO-220AB 80V 5.3mohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.576

Stock:
5.576 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,24 € 2,24 €
0,955 € 9,55 €
0,773 € 77,30 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
80 V
120 A
5.3 mOhms
- 20 V, 20 V
3.5 V
55 nC
+ 175 C
150 W
Enhancement
Tube
Brand: Toshiba
Fall Time: 81 ns
Product Type: MOSFETs
Rise Time: 81 ns
Series: UMOS X-H
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 130 ns
Typical Turn-On Delay Time: 99 ns
Part # Aliases: TK5R3E08QM,S1X(S
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

80V N-Channel U-MOS X-H MOSFETs

Toshiba 80V N-Channel U-MOS X-H MOSFETs provide high-speed switching, a small gate charge, and low power dissipation. The U-MOS X-H MOSFETs offer an excellent drain-source on-resistance (RDS(ON)) x transmission resistance x input capacitance (Ciss) value leading to high conductivity and low gate driver losses. The reduced output capacitance (COSS) lowers the output charge (QOSS), increasing the switching efficiency of these devices. These MOSFETs are suitable for switching voltage regulators, motor drivers, and high-efficiency DC-DC converters.