TK5A65W,S5X

Toshiba
757-TK5A65WS5X
TK5A65W,S5X

Mfr.:

Description:
MOSFETs Power MOSFET N-Channel

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
5.2 A
1 Ohms
- 30 V, 30 V
2.5 V
10.5 nC
- 55 C
+ 150 C
30 W
Enhancement
Tube
Brand: Toshiba
Configuration: Single
Fall Time: 5.5 ns
Product Type: MOSFETs
Rise Time: 17 ns
Series: TK5A65W
Factory Pack Quantity: 50
Subcategory: Transistors
Typical Turn-Off Delay Time: 48 ns
Typical Turn-On Delay Time: 39 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.