TK4R4P06PL,RQ

Toshiba
757-TK4R4P06PLRQ
TK4R4P06PL,RQ

Mfr.:

Description:
MOSFETs N-Ch 60V 3280pF 48.2nC 106A 87W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.248

Stock:
3.248
Can Dispatch Immediately
On Order:
2.500
Expected 2/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,998 € 1,00 €
0,712 € 7,12 €
0,698 € 69,80 €
0,685 € 342,50 €
0,65 € 650,00 €
Full Reel (Order in multiples of 2500)
0,601 € 1.502,50 €
0,581 € 2.905,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
60 V
106 A
3.4 mOhms
- 20 V, 20 V
1.5 V
48.2 nC
- 55 C
+ 175 C
87 W
Enhancement
U-MOSIX-H
Reel
Cut Tape
Brand: Toshiba
Configuration: Single
Fall Time: 18 ns
Product Type: MOSFETs
Rise Time: 10 ns
Series: TK4R4P06PL
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 55 ns
Typical Turn-On Delay Time: 24 ns
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

U-MOSIX-H MOSFETs

Toshiba U-MOSIX-H Low Voltage N-Channel Enhancement Mode MOSFETs are high-efficiency MOSFETs that are specifically designed for use in the secondary side of AC-DC power supplies. This includes notebook PC adapters, game consoles, servers, desktop PCs, and flat-panel displays. It also includes DC-DC power supplies for communication equipment, servers, and data centers. The MOSFETs feature high-speed switching, small gate charge, and low drain-source on-resistance. These MOSFETs are fabricated with the Gen-8 and Gen-9 trench MOS processes. Toshiba U-MOSIX-H Low Voltage MOSFETs will help improve the efficiency of power supplies.

U-MOSIX-H Low Voltage Enhancement Mode MOSFETs

Toshiba U-MOSIX-H Low Voltage N-Channel Enhancement Mode MOSFETs are high-efficiency MOSFETs that are specifically designed for use in the secondary side of AC-DC power supplies. This includes notebook PC adapters, game consoles, servers, desktop PCs, flat-panel displays. It also includes DC-DC power supplies for communication equipment, servers and data centers. They feature high-speed switching, small gate charge, and low drain-source on-resistance. These MOSFETs are fabricated with the latest Gen-8 and Gen-9 trench MOS processes. The U-MOSIX-H Low Voltage MOSFETs will help improve the efficiency of power supplies.
Learn More