TK3R2E06PL,S1X

Toshiba
757-TK3R2E06PLS1X
TK3R2E06PL,S1X

Mfr.:

Description:
MOSFETs TO220 100V 120A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 328

Stock:
328
Can Dispatch Immediately
On Order:
350
Expected 7/23/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,63 € 2,63 €
1,33 € 13,30 €
1,19 € 119,00 €
0,929 € 464,50 €
0,869 € 869,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
60 V
160 A
3.2 mOhms
- 20 V, 20 V
1.5 V
71 nC
- 55 C
+ 175 C
168 W
Enhancement
U-MOSIX-H
Tube
Brand: Toshiba
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 16 ns
Product Type: MOSFETs
Rise Time: 7 ns
Series: TK3R2E06PL
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 66 ns
Typical Turn-On Delay Time: 25 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99