TK28V65W5,LQ

Toshiba
757-TK28V65W5LQ
TK28V65W5,LQ

Mfr.:

Description:
MOSFETs Pb-F POWER MOSFET TRANSISTOR DFN 8 8 PD=240W F=1MHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
2,78 € 13.900,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN8x8-5
N-Channel
1 Channel
650 V
27.6 A
140 mOhms
- 30 V, 30 V
3 V
90 nC
- 55 C
+ 150 C
240 W
Enhancement
DTMOSIV
Reel
Brand: Toshiba
Configuration: Single
Fall Time: 7 ns
Product Type: MOSFETs
Rise Time: 50 ns
Series: TK28E65W
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 130 ns
Typical Turn-On Delay Time: 100 ns
Unit Weight: 175 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

DTMOSIV Series MOSFETs

Toshiba DTMOSIV MOSFETs use the state-of-the-art single epitaxial process, which provides a 30% reduction in RDS(on), a figure of merit (FOM) for MOSFETs, compared to its predecessor, DTMOSIII. This reduction in the RDS(on) makes it possible to house lower RDS(on) chips in the same packages. This helps to improve efficiency and reduce the size of power supplies. Toshiba DTMOSIV MOSFETs are ideal for use with switching regulators.