TDTC143E,LM

Toshiba
757-TDTC143ELM
TDTC143E,LM

Mfr.:

Description:
Digital Transistors BRT 0.1A 50V 4.7KOhm / 4.7KOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,146 € 0,15 €
0,088 € 0,88 €
0,054 € 5,40 €
0,04 € 20,00 €
0,034 € 34,00 €
Full Reel (Order in multiples of 3000)
0,023 € 69,00 €
0,022 € 132,00 €
0,019 € 171,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Digital Transistors
Single
NPN
4.7 kOhms
SMD/SMT
SOT-23-3
50 V
100 mA
100 mA
320 mW
TDTC143E
Reel
Cut Tape
Brand: Toshiba
Channel Mode: Enhancement
Maximum DC Collector Current: 100 mA
Product Type: Digital Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
8541210101
MXHTS:
85412101
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Bias Resistor Built-in Transistors (BRT)

Toshiba Bias Resistor Built-in Transistors (BRT) offer a wide range of polarity options. The bias resistor transistors are available in NPN, PNP, NPN + PNP, PNP + NPN, NPN x 2, and PNP x 2 polarities. The Toshiba bias resistor built-in transistors offer 3-pin, 5-pin, and 6-pin configurations with options for single, 2-in-1 (point-symmetrical), and 2-in-1 (common-emitter) internal connections.