TCS40DPR,LF

Toshiba
757-TCS40DPRLF
TCS40DPR,LF

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Magnetic Sensor Push Pull Dual Detection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 56.403

Stock:
56.403 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,155 € 0,16 €
0,136 € 0,68 €
0,118 € 1,18 €
0,111 € 5,55 €
0,103 € 10,30 €
0,09 € 45,00 €
0,084 € 84,00 €
0,083 € 166,00 €
Full Reel (Order in multiples of 3000)
0,083 € 249,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Magnetic
19 uA
1 mA
3.4 mT
2 mT
5 V
- 40 C
+ 85 C
SMD/SMT
SON-3
TCS40D
Reel
Cut Tape
MouseReel
Brand: Toshiba
Output Type: Push-Pull
Output Voltage: 500 mV
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Termination Style: SMD/SMT
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCS40DxR Digital-Output Magnetic Sensors

Toshiba TCS40DxR Digital-Output Magnetic Sensors detect proximity to a permanent magnet by sensing the strength of the magnetic flux density. These devices have a significantly smaller and thinner package, which reduces the mounting area in small devices such as mobile phones. These digital-output magnetic sensors are highly sensitive and ideal for open/close sensing for various applications. These applications include cellular phones, notebook PCs, digital cameras, digital video cameras. The Toshiba TCS40DxR can also be used for other products with open-close mechanisms that use on-off, hibernate, or other system-based signals determined by the distance or angle of the sensor to a magnet.

Low Power Discrete Semiconductors for IoT

Toshiba Low Power Discrete Semiconductors include LDOs (Low Drop Out Regulators), Load Switches, ESD Suppressors, TVS Diodes, and Magnetic Hall Effect Sensors, ideal for small form-factor, low power IoT (Internet of Things) applications.