TCR5FM12A,RF

Toshiba
757-TCR5FM12ARF
TCR5FM12A,RF

Mfr.:

Description:
LDO Voltage Regulators 500 mA Fixed Output LDO , 1.2 V, DFN4D

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.498

Stock:
4.498 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,301 € 0,30 €
0,206 € 2,06 €
0,184 € 4,60 €
0,158 € 15,80 €
0,146 € 36,50 €
0,139 € 69,50 €
0,133 € 133,00 €
0,128 € 320,00 €
Full Reel (Order in multiples of 5000)
0,122 € 610,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-4
1.2 V
500 mA
1 Output
Positive
10 uA
1.55 V
5.5 V
91 dB
Fixed
- 40 C
+ 125 C
220 mV
Reel
Cut Tape
Brand: Toshiba
Line Regulation: 1.5 mV
Load Regulation: 20 mV
Operating Supply Current: 10 uA
Operating Temperature Range: - 40 C to + 125 C
Pd - Power Dissipation: 420 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 45 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TCR5FM CMOS Low Dropout Regulators

Toshiba TCR5FM CMOS Low Dropout (LDO) Regulators are general-purpose, single-output voltage regulators with an on/off control input, featuring LDO voltage and ultra-high ripple rejection ratio. These Toshiba voltage regulators are available in fixed output voltages between 0.9V and 5.0V and are capable of driving up to 500mA. The TCR5FM regulators feature overcurrent protection, thermal shutdown, and auto-discharge.