TCR5AM09,LF

Toshiba
757-TCR5AM09LF
TCR5AM09,LF

Mfr.:

Description:
LDO Voltage Regulators CMOS Point Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.945

Stock:
5.945 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,284 € 0,28 €
0,194 € 1,94 €
0,172 € 4,30 €
0,148 € 14,80 €
0,137 € 34,25 €
0,13 € 65,00 €
0,124 € 124,00 €
0,118 € 295,00 €
Full Reel (Order in multiples of 5000)
0,114 € 570,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
900 mV
500 mA
1 Output
Positive
68 uA
2.5 V
5.5 V
70 dB
Fixed
- 40 C
+ 85 C
90 mV
TCR5AM
Reel
Cut Tape
MouseReel
Brand: Toshiba
Dropout Voltage - Max: 230 mV
Line Regulation: 1 mV
Load Regulation: 15 mV
Pd - Power Dissipation: 600 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 1,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCR5AM 500mA CMOS Ultra-Low Drop-Out Regulator

Toshiba TCR5AM 500mA CMOS Ultra-Low Drop-Out Regulator is a CMOS single-output voltage regulator with an on/off control input. It features ultra-low dropout voltage, low inrush current, and fast-load transient response. It's capable of driving up to 500mA. Other features include over-current protection, over-temperature protection, under-voltage-lockout, and auto-discharge function. The Toshiba TCR5AM series is offered in an ultra-small plastic mold package DFN5B (1.2x1.2x0.38mm). The device is ideal for portable applications that require high-density board assembly, such as cellular phones.