TCR3UM30A,LF(SE

Toshiba
757-TCR3UM30ALFSE
TCR3UM30A,LF(SE

Mfr.:

Description:
LDO Voltage Regulators LDO Reg Iout: 300mA Vin: 6V Vout:3.0V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67.270

Stock:
67.270 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,189 € 0,19 €
0,126 € 1,26 €
0,112 € 2,80 €
0,095 € 9,50 €
0,088 € 22,00 €
0,083 € 41,50 €
0,079 € 79,00 €
0,074 € 185,00 €
0,072 € 360,00 €
Full Reel (Order in multiples of 10000)
0,072 € 720,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-4
3 V
300 mA
1 Output
Positive
380 nA
1.5 V
5.5 V
70 dB
Fixed
- 40 C
+ 85 C
196 mV
Reel
Cut Tape
MouseReel
Brand: Toshiba
Dropout Voltage - Max: 273 mV
Ib - Input Bias Current: 340 nA
Line Regulation: 1 mV
Load Regulation: 17 mV
Pd - Power Dissipation: 420 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 10000
Subcategory: PMIC - Power Management ICs
Type: CMOS Low Dropout Regulator
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCR3U LDO Regulators

Toshiba TCR3U LDO Regulators reduce the bias current required to operate LDO regulators at no-load compared with existing products. In addition, these devices have a bypass mode which ensures no sudden increase in bias current when input voltage drops below the preset output voltage level. This issue is a common problem in most typical LDOs. When batteries start depleting, an LDO’s input voltage could drop below the preset output voltage, which would then cause consumption to increase. The TCR3U series bypass mode makes sure this doesn’t happen.

TCR3UM 300mA Low Dropout Regulators

Toshiba TCR3UM 300mA Low Dropout Regulators are CMOS general-purpose single-output voltage regulators with an on/off control input. The TCR3UM features an ultra-low quiescent bias current and low dropout voltage. The LDOs support fixed output voltages between 0.8V and 5.0V and can drive up to 300mA. Additionally, the devices provide over-current protection, thermal shutdown function, and auto-discharge.

Discrete Thermostat Solution

Toshiba Discrete Thermostat Solution provides improved reliability and performance in a smaller footprint. The accelerating demand for energy-efficient solutions and a surge in the number of smart home devices will encourage significant growth for smart thermostats. Efficient energy savings, smart controlling, and reduction in per unit energy cost are some underlining parameters that will guide the industry moving forward. It’s essential to reduce power consumption and space requirements and improve operating life to increase the functionality and performance of these devices. Toshiba offers products that meet these critical requirements with the current LDO technologies and photo relays, which have garnered much success in thermostats and other similar designs.