TCR3UM28A,LF

Toshiba
757-TCR3UM28ALF
TCR3UM28A,LF

Mfr.:

Description:
LDO Voltage Regulators LDO Voltage Reg 300mA 420mW 2.8V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Toshiba TCR3UM28A,LF(SE
Toshiba
LDO Voltage Regulators LDO Reg Iout: 300mA Vin: 6V Vout:2.8V

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
DFN-4
2.8 V
300 mA
1 Output
Positive
380 nA
1.5 V
5.5 V
70 dB
Fixed
- 40 C
+ 85 C
216 mV
TCR3UM
Reel
Cut Tape
MouseReel
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dropout Voltage - Max: 327 mV
Line Regulation: 1 mV
Load Regulation: 17 mV
Pd - Power Dissipation: 420 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 10000
Subcategory: PMIC - Power Management ICs
Type: CMOS
Voltage Regulation Accuracy: 1 %
Unit Weight: 1,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99