TCR3UM18A,LF

Toshiba
757-TCR3UM18ALF
TCR3UM18A,LF

Mfr.:

Description:
LDO Voltage Regulators LDO Voltage Reg 300mA 420mW 1.8V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Toshiba TCR3UM18A,LF(SE
Toshiba
LDO Voltage Regulators IC LINEAR VOLT REG 1OUTPUT

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
DFN-4
1.8 V
300 mA
1 Output
Positive
380 nA
1.5 V
5.5 V
70 dB
Fixed
- 40 C
+ 85 C
336 mV
TCR3UM
Reel
Cut Tape
MouseReel
Brand: Toshiba
Dropout Voltage - Max: 457 mV
Line Regulation: 1 mV
Load Regulation: 17 mV
Pd - Power Dissipation: 420 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 10000
Subcategory: PMIC - Power Management ICs
Type: CMOS
Voltage Regulation Accuracy: 1 %
Unit Weight: 1,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCR3UM 300mA Low Dropout Regulators

Toshiba TCR3UM 300mA Low Dropout Regulators are CMOS general-purpose single-output voltage regulators with an on/off control input. The TCR3UM features an ultra-low quiescent bias current and low dropout voltage. The LDOs support fixed output voltages between 0.8V and 5.0V and can drive up to 300mA. Additionally, the devices provide over-current protection, thermal shutdown function, and auto-discharge.