TCR3UM185A,LF(SE

Toshiba
757-TCR3UM185ALFSE
TCR3UM185A,LF(SE

Mfr.:

Description:
LDO Voltage Regulators LDO Reg Iout: 300mA Vin: 6V Vout:1.85V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.585

Stock:
19.585 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,189 € 0,19 €
0,126 € 1,26 €
0,112 € 2,80 €
0,095 € 9,50 €
0,088 € 22,00 €
0,083 € 41,50 €
0,079 € 79,00 €
0,074 € 185,00 €
0,072 € 360,00 €
Full Reel (Order in multiples of 10000)
0,072 € 720,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-4
1.85 V
300 mA
1 Output
Positive
380 nA
1.5 V
5.5 V
70 dB
Fixed
- 40 C
+ 85 C
336 mV
Reel
Cut Tape
MouseReel
Brand: Toshiba
Dropout Voltage - Max: 457 mV
Ib - Input Bias Current: 340 nA
Line Regulation: 1 mV
Load Regulation: 17 mV
Pd - Power Dissipation: 420 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 10000
Subcategory: PMIC - Power Management ICs
Type: CMOS Low Dropout Regulator
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCR3UM 300mA Low Dropout Regulators

Toshiba TCR3UM 300mA Low Dropout Regulators are CMOS general-purpose single-output voltage regulators with an on/off control input. The TCR3UM features an ultra-low quiescent bias current and low dropout voltage. The LDOs support fixed output voltages between 0.8V and 5.0V and can drive up to 300mA. Additionally, the devices provide over-current protection, thermal shutdown function, and auto-discharge.