TCR3UG32A,LF

Toshiba
757-TCR3UG32ALF
TCR3UG32A,LF

Mfr.:

Description:
LDO Voltage Regulators LDO DDRulators Vout: 3.2V Iout:300mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,241 € 0,24 €
0,163 € 1,63 €
0,144 € 3,60 €
0,124 € 12,40 €
0,114 € 28,50 €
0,108 € 54,00 €
0,104 € 104,00 €
0,099 € 247,50 €
Full Reel (Order in multiples of 5000)
0,092 € 460,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WCSP4F-4
3.2 V
300 mA
1 Output
70 dB
Fixed
- 40 C
+ 85 C
140 mV
TCR3UG
Reel
Cut Tape
MouseReel
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dropout Voltage - Max: 273 mV
Line Regulation: 1 mV
Load Regulation: 10 mV
Operating Supply Current: 380 nA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

TCR3UG Series Low-Dropout Regulators

Toshiba TCR3UG Series Extremely Low-Quiescent, Low-Dropout Regulators for Wearables and IoT applications offer a fast load transient and voltage regulation up to 300mA CMOS in an ultra-small package. The TCR3UG Series provides outstanding quiescent currents of <0.7uA in a small package size of 0.65mm x 0.65mm making it ideal for maximizing Li-ion battery life in wearable and IoT applications, saving cost and space.