TCR3UG27A,LF

Toshiba
757-TCR3UG27ALF
TCR3UG27A,LF

Mfr.:

Description:
LDO Voltage Regulators LDO Linear Voltage Regulator .3A 2.7V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.274

Stock:
4.274 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,249 € 0,25 €
0,172 € 1,72 €
0,152 € 3,80 €
0,131 € 13,10 €
0,12 € 30,00 €
0,114 € 57,00 €
0,109 € 109,00 €
0,104 € 260,00 €
Full Reel (Order in multiples of 5000)
0,10 € 500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WCSP-4F-4
2.7 V
300 mA
1 Output
Positive
380 nA
70 dB
Fixed
- 40 C
+ 85 C
185 mV
TCR3UG
Reel
Cut Tape
MouseReel
Brand: Toshiba
Dropout Voltage - Max: 327 mV
Line Regulation: 1 mV
Load Regulation: 10 mV
Pd - Power Dissipation: 800 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: CMOS
Voltage Regulation Accuracy: 1 %
Unit Weight: 0,260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low Power Discrete Semiconductors for IoT

Toshiba Low Power Discrete Semiconductors include LDOs (Low Drop Out Regulators), Load Switches, ESD Suppressors, TVS Diodes, and Magnetic Hall Effect Sensors, ideal for small form-factor, low power IoT (Internet of Things) applications. 

TCR3UG Series Low-Dropout Regulators

Toshiba TCR3UG Series Extremely Low-Quiescent, Low-Dropout Regulators for Wearables and IoT applications offer a fast load transient and voltage regulation up to 300mA CMOS in an ultra-small package. The TCR3UG Series provides outstanding quiescent currents of <0.7uA in a small package size of 0.65mm x 0.65mm making it ideal for maximizing Li-ion battery life in wearable and IoT applications, saving cost and space.