TCR3UF36A,LM(CT

Toshiba
757-TCR3UF36ALMCT
TCR3UF36A,LM(CT

Mfr.:

Description:
LDO Voltage Regulators (LDO) Linear Voltage Reg, Vin: 6V, Pd: 580mW Iout: 300mA Vout: 3.6V Auto-Discharge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27.498

Stock:
27.498 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,224 € 0,22 €
0,152 € 1,52 €
0,135 € 3,38 €
0,115 € 11,50 €
0,107 € 26,75 €
0,101 € 50,50 €
0,096 € 96,00 €
Full Reel (Order in multiples of 3000)
0,083 € 249,00 €
0,079 € 474,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-25-5
3.6 V
300 mA
1 Output
Positive
340 nA
1.5 V
5.5 V
70 dB
Fixed
- 40 C
+ 85 C
184 mV
Reel
Cut Tape
MouseReel
Brand: Toshiba
Dropout Voltage - Max: 245 mV
Line Regulation: 1 mV
Load Regulation: 21 mV
Pd - Power Dissipation: 200 mW (1/5 W)
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: CMOS
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

TCR3UF CMOS Linear Integrated Circuits

Toshiba TCR3UF CMOS Linear Integrated Circuits are single-output voltage regulators with an on/off control input. The TCR3UF features ultra-low quiescent bias current and low dropout voltage. These voltage regulators are available in fixed output voltages between 0.8V and 5.0V and can drive up to 300mA. The devices also feature overcurrent protection, a thermal shutdown function, and an auto-discharge option. The Toshiba TCR3UF series is offered in general-purpose package SMV (2.9mm x 2.8mm; t 1.1mm (typ.) and has a low dropout voltage of 206mV (3.3V output, IOUT = 300mA).