TCR3UF20A,LM(CT

Toshiba
757-TCR3UF20ALMCT
TCR3UF20A,LM(CT

Mfr.:

Description:
LDO Voltage Regulators (LDO) Linear Voltage Reg, Vin: 6V, Pd: 580mW Iout: 300mA Vout: 2.0V Auto-Discharge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.156

Stock:
2.156
Can Dispatch Immediately
On Order:
3.000
Expected 6/12/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,224 € 0,22 €
0,152 € 1,52 €
0,135 € 3,38 €
0,115 € 11,50 €
0,107 € 26,75 €
0,101 € 50,50 €
0,096 € 96,00 €
Full Reel (Order in multiples of 3000)
0,089 € 267,00 €
0,084 € 504,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-25-5
2 V
300 mA
1 Output
Positive
340 nA
70 dB
Fixed
- 40 C
+ 85 C
297 mV
Reel
Cut Tape
MouseReel
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dropout Voltage - Max: 412 mV
Line Regulation: 1 mV
Load Regulation: 21 mV
Pd - Power Dissipation: 200 mW (1/5 W)
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: CMOS
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99