TCR3RM33A,LF(SE

Toshiba
757-TCR3RM33ALFSE
TCR3RM33A,LF(SE

Mfr.:

Description:
LDO Voltage Regulators LDO Reg 3.3V 300MA 4DFNC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.017

Stock:
3.017
Can Dispatch Immediately
On Order:
10.000
Expected 6/1/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,241 € 0,24 €
0,168 € 1,68 €
0,149 € 3,73 €
0,128 € 12,80 €
0,118 € 29,50 €
0,112 € 56,00 €
0,107 € 107,00 €
0,101 € 252,50 €
0,095 € 475,00 €
Full Reel (Order in multiples of 10000)
0,095 € 950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-4C
3.3 V
300 mA
1 Output
7 uA
1.8 V
5.5 V
100 dB
Fixed
- 40 C
+ 85 C
180 mV
Reel
Cut Tape
MouseReel
Brand: Toshiba
Dropout Voltage - Max: 220 mV
Line Regulation: 0.025 %/V
Load Regulation: 12 mV
Pd - Power Dissipation: 420 mW
Product: Low-Dropout Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 10000
Subcategory: PMIC - Power Management ICs
Type: CMOS Low Dropout Regulator
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCR3RM 300mA Low Dropout Regulators

Toshiba TCR3RM 300mA Low Dropout Regulators are CMOS general-purpose single-output voltage regulators with an on/off control input. The TCR3RM series provides low output-voltage noise and an ultra-high ripple rejection ratio. The LDOs are offered in fixed output voltages between 0.9V and 4.5V and can drive up to 300mA. The devices support overcurrent protection, thermal shutdown, and auto discharge. Toshiba TCR3RM 300mA Low Dropout Regulators feature a high ripple rejection ratio of 100dB. The modules are housed in an ultra-small plastic mold DFN4C/DFN4F package. The TCR3RM series coordinates with small ceramic input and output capacitors, ideal for portable applications that require high-density board assembly, such as cellular phones.

Surveillance Camera Solutions

Toshiba Surveillance Camera Solutions are high-performance discrete semiconductor components for camera applications. Designing highly functional surveillance cameras is particularly challenging as they require efficient power management and high signal quality. Toshiba's lineup of MOSFETs, LDO regulators, motor control drivers, photocouplers, and other components use the newest technologies to help designers overcome power consumption challenges in space constrained designs.

TCR3RM Low Noise LDO Regulators

Toshiba TCR3RM Low Noise Low Dropout (LDO) Regulators achieve industry-leading ripple rejection and ultra-low output voltage noise. It is ideal for supplying power to sensitive ICs, chipsets, and other components that require stable supply. The TCR3RM has output voltages from 0.9V to 4.5V, covering the most popular voltage ranges. The TCR3RM LDO Regulators also feature a high 100dB (typical) Power Supply Rejection Ratio (PSRR). This feature enables the device to stabilize high-frequency noise from external environments or DC-DC converters and can cause malfunctions. Intrinsic output voltage noise has been minimized to just 5μVRMS, and the dropout voltage is just 130mV (typical) at a 2.8V, 300mA output.