TCR3RM10A,LF

Toshiba
757-TCR3RM10ALF
TCR3RM10A,LF

Mfr.:

Description:
LDO Voltage Regulators Linear Voltage Reg, Vin: -0.3-6V Iout: 300mA Vout: 1.0V Auto-Disch Low noise ultra high PSRR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
DFN-4C
1 V
300 mA
1 Output
Positive
7 uA
1.8 V
5.5 V
100 dB
Fixed
- 40 C
+ 85 C
130 mV
TCR3RM
Reel
Cut Tape
MouseReel
Brand: Toshiba
Pd - Power Dissipation: 420 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 10000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.