TCR3RM09A,LF(SE

Toshiba
757-TCR3RM09ALFSE
TCR3RM09A,LF(SE

Mfr.:

Description:
LDO Voltage Regulators LDO Reg 0.9V 300MA 4DFNC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.615

Stock:
19.615 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,241 € 0,24 €
0,168 € 1,68 €
0,149 € 3,73 €
0,128 € 12,80 €
0,118 € 29,50 €
0,112 € 56,00 €
0,107 € 107,00 €
0,101 € 252,50 €
0,095 € 475,00 €
Full Reel (Order in multiples of 10000)
0,095 € 950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-4C
900 mV
300 mA
1 Output
7 uA
100 dB
Fixed
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Toshiba
Line Regulation: 0.025 %/V
Load Regulation: 12 mV
Pd - Power Dissipation: 420 mW
Product: Low-Dropout Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 10000
Subcategory: PMIC - Power Management ICs
Type: CMOS Low Dropout Regulator
Voltage Regulation Accuracy: 36 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCR3RM 300mA Low Dropout Regulators

Toshiba TCR3RM 300mA Low Dropout Regulators are CMOS general-purpose single-output voltage regulators with an on/off control input. The TCR3RM series provides low output-voltage noise and an ultra-high ripple rejection ratio. The LDOs are offered in fixed output voltages between 0.9V and 4.5V and can drive up to 300mA. The devices support overcurrent protection, thermal shutdown, and auto discharge. Toshiba TCR3RM 300mA Low Dropout Regulators feature a high ripple rejection ratio of 100dB. The modules are housed in an ultra-small plastic mold DFN4C/DFN4F package. The TCR3RM series coordinates with small ceramic input and output capacitors, ideal for portable applications that require high-density board assembly, such as cellular phones.