TCR3LM33A,RF

Toshiba
757-TCR3LM33ARF
TCR3LM33A,RF

Mfr.:

Description:
LDO Voltage Regulators LDO Iout: 300mA Pd: 420mW Vin: 6V Vout:3.3V, DFN4D package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27.510

Stock:
27.510 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,206 € 0,21 €
0,142 € 1,42 €
0,126 € 3,15 €
0,108 € 10,80 €
0,099 € 24,75 €
0,094 € 47,00 €
0,089 € 89,00 €
0,085 € 212,50 €
Full Reel (Order in multiples of 5000)
0,082 € 410,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-4
3.3 V
300 mA
1 Output
Positive
1.2 uA
1.4 V
5.5 V
Fixed
- 40 C
+ 85 C
177 mV
Reel
Cut Tape
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dropout Voltage - Max: 251 mV
Line Regulation: 5 mV
Load Regulation: 13 mV
Pd - Power Dissipation: 420 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TCR3LM 300mA Low Dropout Regulators

Toshiba TCR3LM 300mA Low Dropout (LDO) Regulators are CMOS general-purpose single-output voltage regulators with an on/off control input featuring a low quiescent current. These voltage regulators are available in fixed output voltages between 0.8V and 5.0V and can drive up to 300mA. These devices feature Overcurrent protection, Thermal shutdown, and Auto discharge. The Toshiba TCR3LM series is offered in the ultra-small plastic mold package DFN4D (1.0mm x 1.0mm; t 0.37mm (typ)) and has low quiescent current (IB = 1.2μA (typ.) at IOUT = 0mA). As small ceramic input and output capacitors 0.47μF can be used with the TCR3LM series, these devices are ideal for portable applications that require high-density board assembly, such as cellular phones.